
PI6LC48P03AZHIE | |
---|---|
DigiKey Part Number | PI6LC48P03AZHIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC48P03AZHIE |
Description | 3-OUTPUT LVPECL NETWORKING CLOCK |
Customer Reference | |
Detailed Description | Ethernet Clock Generator IC 700MHz 1 Output 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | Ethernet | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 700MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (3.5x5.5) |