
PI6LC48L0201AZHIE | |
---|---|
DigiKey Part Number | PI6LC48L0201AZHIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC48L0201AZHIE |
Description | 2-OUTPUT LVDS NETWORKING CLOCK G |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet IC 170MHz 1 Output 20-TQFN (4.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | Ethernet | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 170MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $36.67875 | $3,521.16 |