


PI6CX201ALE | |
---|---|
DigiKey Part Number | PI6CX201ALE-ND |
Manufacturer | |
Manufacturer Product Number | PI6CX201ALE |
Description | IC JITTER ATTEN 20TSSOP |
Customer Reference | |
Detailed Description | IC 25MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6CX201ALE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 25MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |