
PI6CG33801CZLIEX-13R | |
---|---|
DigiKey Part Number | 31-PI6CG33801CZLIEX-13RTR-ND - Tape & Reel (TR) 31-PI6CG33801CZLIEX-13RCT-ND - Cut Tape (CT) 31-PI6CG33801CZLIEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG33801CZLIEX-13R |
Description | IC CLOCK GENERATOR 48TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.62000 | $44.62 |
10 | $34.09700 | $340.97 |
25 | $31.46600 | $786.65 |
100 | $28.57330 | $2,857.33 |
250 | $27.19360 | $6,798.40 |
500 | $26.36166 | $13,180.83 |
1,000 | $25.67725 | $25,677.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $24.83180 | $74,495.40 |