32 TQFN 5x5 EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CG33401CZHIEX-13R

DigiKey Part Number
31-PI6CG33401CZHIEX-13RTR-ND - Tape & Reel (TR)
31-PI6CG33401CZHIEX-13RCT-ND - Cut Tape (CT)
31-PI6CG33401CZHIEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CG33401CZHIEX-13R
Description
IC CLOCK GENERATOR 32TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Generator IC 100MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Divider/Multiplier
No/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,375
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.80000$35.80
10$27.17800$271.78
25$25.01080$625.27
100$22.63030$2,263.03
250$21.49540$5,373.85
500$20.81110$10,405.55
1,000$20.24792$20,247.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$19.65342$49,133.55
Manufacturers Standard Package