


PI6CG18801ZLIEX | |
---|---|
DigiKey Part Number | 31-PI6CG18801ZLIEXTR-ND - Tape & Reel (TR) 31-PI6CG18801ZLIEXCT-ND - Cut Tape (CT) 31-PI6CG18801ZLIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG18801ZLIEX |
Description | IC CLOCK GENERATOR 48TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 25MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 25MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.04000 | $31.04 |
10 | $23.42600 | $234.26 |
25 | $21.52280 | $538.07 |
100 | $19.42720 | $1,942.72 |
250 | $18.42812 | $4,607.03 |
500 | $17.82576 | $8,912.88 |
1,000 | $17.32997 | $17,329.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $16.71754 | $50,152.62 |