


PI6CB33401ZHIEX | |
|---|---|
DigiKey Part Number | 31-PI6CB33401ZHIEXTR-ND - Tape & Reel (TR) 31-PI6CB33401ZHIEXCT-ND - Cut Tape (CT) 31-PI6CB33401ZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB33401ZHIEX |
Description | IC CLK BUF 1:4 133.33MHZ 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 133.33 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output HCSL |
Manufacturer Diodes Incorporated | Frequency - Max 133.33 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 32-TQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6CB33402ZHIEX | Diodes Incorporated | 4,090 | 31-PI6CB33402ZHIEXCT-ND | $30.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.42000 | $30.42 |
| 10 | $22.88900 | $228.89 |
| 25 | $21.00760 | $525.19 |
| 100 | $18.94150 | $1,894.15 |
| 250 | $17.95676 | $4,489.19 |
| 500 | $17.61046 | $8,805.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.35875 | $40,896.88 |
| 5,000 | $16.04796 | $80,239.80 |

