
PI6CB332020AZXBEX | |
---|---|
DigiKey Part Number | 31-PI6CB332020AZXBEXTR-ND - Tape & Reel (TR) 31-PI6CB332020AZXBEXCT-ND - Cut Tape (CT) 31-PI6CB332020AZXBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332020AZXBEX |
Description | CLOCK BUFFER V-QFN6060-80 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 80-aQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 80-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 80-aQFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.08000 | $54.08 |
10 | $41.59600 | $415.96 |
25 | $38.47320 | $961.83 |
100 | $35.04280 | $3,504.28 |
250 | $33.40712 | $8,351.78 |
500 | $32.42140 | $16,210.70 |
1,000 | $31.60997 | $31,609.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $30.60773 | $91,823.19 |