
PI6CB332020AZXBEX-13R | |
---|---|
DigiKey Part Number | 31-PI6CB332020AZXBEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB332020AZXBEX-13RCT-ND - Cut Tape (CT) 31-PI6CB332020AZXBEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332020AZXBEX-13R |
Description | CLOCK BUFFER V-QFN6060-80 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 80-aQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 80-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 80-aQFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.33000 | $61.33 |
10 | $47.36700 | $473.67 |
25 | $43.88320 | $1,097.08 |
100 | $40.04700 | $4,004.70 |
250 | $38.21920 | $9,554.80 |
500 | $37.11742 | $18,558.71 |
1,000 | $36.21076 | $36,210.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $35.09063 | $105,271.89 |