
PI6CB332013AZLFEX-13R | |
---|---|
DigiKey Part Number | 31-PI6CB332013AZLFEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB332013AZLFEX-13RCT-ND - Cut Tape (CT) 31-PI6CB332013AZLFEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332013AZLFEX-13R |
Description | CLOCK BUFFER V-QFN7070-56 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 56-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:13 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.85000 | $52.85 |
10 | $40.58400 | $405.84 |
25 | $37.53120 | $938.28 |
100 | $34.17020 | $3,417.02 |
250 | $32.56844 | $8,142.11 |
500 | $31.60298 | $15,801.49 |
1,000 | $30.80842 | $30,808.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $29.82695 | $89,480.85 |