
PI6C5946004ZHIEX | |
---|---|
DigiKey Part Number | 31-PI6C5946004ZHIEXTR-ND - Tape & Reel (TR) 31-PI6C5946004ZHIEXCT-ND - Cut Tape (CT) 31-PI6C5946004ZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C5946004ZHIEX |
Description | IC CLK BUFFER 1:4 6GHZ 16TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Data IC 1:4 6 GHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, SSTL | |
Output | CML | |
Frequency - Max | 6 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.18000 | $49.18 |
10 | $37.68000 | $376.80 |
25 | $34.81120 | $870.28 |
100 | $31.66000 | $3,166.00 |
250 | $30.15768 | $7,539.42 |
500 | $29.25234 | $14,626.17 |
1,000 | $28.50695 | $28,506.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $27.47851 | $96,174.79 |