
PI6C5916004ZHIEX | |
---|---|
DigiKey Part Number | PI6C5916004ZHIEXDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C5916004ZHIEX |
Description | IC CLK BUFFER 1:4 6GHZ 16TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 6 GHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS | |
Output | LVPECL | |
Frequency - Max | 6 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $22.12910 | $77,451.85 |