
PI6C5913004ZHIEX | |
---|---|
DigiKey Part Number | 31-PI6C5913004ZHIEXTR-ND - Tape & Reel (TR) 31-PI6C5913004ZHIEXCT-ND - Cut Tape (CT) 31-PI6C5913004ZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C5913004ZHIEX |
Description | IC CLK BUFFER 1:4 3GHZ 16TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 3 GHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS | |
Output | LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.93000 | $32.93 |
10 | $24.87100 | $248.71 |
25 | $22.86920 | $571.73 |
100 | $20.66130 | $2,066.13 |
250 | $19.60952 | $4,902.38 |
500 | $18.97546 | $9,487.73 |
1,000 | $18.45348 | $18,453.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $17.73313 | $62,065.95 |