
PI6C5912006ZHIEX | |
|---|---|
DigiKey Part Number | PI6C5912006ZHIEXDITR-ND - Tape & Reel (TR) PI6C5912006ZHIEXDICT-ND - Cut Tape (CT) PI6C5912006ZHIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C5912006ZHIEX |
Description | IC CLK BUFFER 2:6 2GHZ 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:6 2 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 2:6 | Supplier Device Package 32-TQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input Differential or Single-Ended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.95000 | $76.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $35.36034 | $88,400.85 |

