
PI6C557-03LEX | |
|---|---|
DigiKey Part Number | PI6C557-03LEXTR-ND - Tape & Reel (TR) PI6C557-03LEXCT-ND - Cut Tape (CT) PI6C557-03LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C557-03LEX |
Description | IC CLOCK GENERATOR TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input CMOS, Crystal | Supplier Device Package 16-TSSOP |
Output HSTL, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $8.36900 | $83.69 |
| 25 | $7.58040 | $189.51 |
| 100 | $6.71780 | $671.78 |
| 250 | $6.30556 | $1,576.39 |
| 500 | $6.05728 | $3,028.64 |
| 1,000 | $5.91208 | $5,912.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.63712 | $14,092.80 |
| 5,000 | $5.50709 | $27,535.45 |
| 7,500 | $5.44193 | $40,814.47 |
| 12,500 | $5.36979 | $67,122.38 |

