
PI6C49X0210-AZHIEX | |
---|---|
DigiKey Part Number | PI6C49X0210-AZHIEXDITR-ND - Tape & Reel (TR) PI6C49X0210-AZHIEXDICT-ND - Cut Tape (CT) PI6C49X0210-AZHIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49X0210-AZHIEX |
Description | IC CLK BUFFER 3:10 200MHZ 32TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:10 200 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PI6C49X0210-AZHIEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/No | |
Input | LVCMOS, LVTTL, Crystal | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.70000 | $24.70 |
10 | $18.51400 | $185.14 |
25 | $16.95480 | $423.87 |
100 | $15.24400 | $1,524.40 |
250 | $14.42772 | $3,606.93 |
500 | $13.93612 | $6,968.06 |
1,000 | $13.53119 | $13,531.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.10386 | $32,759.65 |
5,000 | $12.84633 | $64,231.65 |