
PI6C49X0208ZHIEX | |
|---|---|
DigiKey Part Number | 31-PI6C49X0208ZHIEXTR-ND - Tape & Reel (TR) 31-PI6C49X0208ZHIEXCT-ND - Cut Tape (CT) 31-PI6C49X0208ZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49X0208ZHIEX |
Description | IC CLK BUFFER 3:8 200MHZ 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:8 200 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/No | |
Input | LVCMOS, LVTTL, Crystal | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.27000 | $23.27 |
| 10 | $17.38000 | $173.80 |
| 25 | $15.90040 | $397.51 |
| 100 | $14.27010 | $1,427.01 |
| 250 | $13.49312 | $3,373.28 |
| 500 | $13.08206 | $6,541.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.23284 | $30,582.10 |
| 5,000 | $11.98769 | $59,938.45 |

