


PI6C49S1506FAIE | |
|---|---|
DigiKey Part Number | PI6C49S1506FAIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C49S1506FAIE |
Description | IC CLK BUFFER 1:6 1.5GHZ 32TQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:6 1.5 GHz 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | PI6C49S1506FAIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVTTL, Crystal | |
Output | HCSL, LVDS, LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.28000 | $34.28 |
| 10 | $25.90600 | $259.06 |
| 25 | $23.81280 | $595.32 |
| 100 | $21.51570 | $2,151.57 |
| 250 | $20.41992 | $5,104.98 |
| 500 | $19.75956 | $9,879.78 |
| 1,000 | $19.21611 | $19,216.11 |
| 2,500 | $18.64242 | $46,606.05 |

