
PI6C4911510FAIEX | |
|---|---|
DigiKey Part Number | PI6C4911510FAIEXDITR-ND - Tape & Reel (TR) PI6C4911510FAIEXDICT-ND - Cut Tape (CT) PI6C4911510FAIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C4911510FAIEX |
Description | IC CLK BUFFER 2:10 1.5GHZ 32TQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.30000 | $27.30 |
| 10 | $20.45500 | $204.55 |
| 25 | $18.74520 | $468.63 |
| 100 | $16.87220 | $1,687.22 |
| 250 | $15.97800 | $3,994.50 |
| 500 | $15.59782 | $7,798.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.63086 | $29,261.72 |
| 4,000 | $14.33053 | $57,322.12 |


