
PI6C48535-01BLIEX | |
|---|---|
DigiKey Part Number | 31-PI6C48535-01BLIEXTR-ND - Tape & Reel (TR) 31-PI6C48535-01BLIEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI6C48535-01BLIEX |
Description | IC CLK BUFFER 2:4 500MHZ 20TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 500 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 500 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $12.38200 | $123.82 |
| 25 | $11.27680 | $281.92 |
| 100 | $10.06150 | $1,006.15 |
| 250 | $9.48268 | $2,370.67 |
| 500 | $9.13342 | $4,566.71 |
| 1,000 | $9.05680 | $9,056.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.49119 | $25,473.57 |
| 6,000 | $8.31753 | $49,905.18 |
| 9,000 | $8.23056 | $74,075.04 |

