PI6C2405A-1HWEX is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Renesas Electronics Corporation
In Stock: 1,178
Unit Price: $15.05000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $5.66848
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $9.04000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.86271
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 222
Unit Price: $15.05000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 3,124
Unit Price: $12.66000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 416
Unit Price: $15.05000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $10.85000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 215
Unit Price: $15.05000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $5.66848
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 77
Unit Price: $15.05000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $18.25000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.11725
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $5.66848
Datasheet
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PI6C2405A-1HWEX

DigiKey Part Number
PI6C2405A-1HWEXDITR-ND - Tape & Reel (TR)
PI6C2405A-1HWEXDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PI6C2405A-1HWEX
Description
IC ZD BUFFER 8SOIC
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes
Input
TTL
Output
TTL
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types