
PI5USB2546QZHEX | |
---|---|
DigiKey Part Number | PI5USB2546QZHEXDITR-ND - Tape & Reel (TR) PI5USB2546QZHEXDICT-ND - Cut Tape (CT) PI5USB2546QZHEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB2546QZHEX |
Description | IC PWR SWITCH N-CHAN 1:1 16TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $7.71800 | $77.18 |
25 | $6.99240 | $174.81 |
100 | $6.19110 | $619.11 |
250 | $5.80912 | $1,452.28 |
500 | $5.57872 | $2,789.36 |
1,000 | $5.38913 | $5,389.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $5.12749 | $17,946.22 |
7,000 | $5.01774 | $35,124.18 |
10,500 | $4.96280 | $52,109.40 |