
PI5USB216XUAEX | |
---|---|
DigiKey Part Number | 31-PI5USB216XUAEXTR-ND - Tape & Reel (TR) 31-PI5USB216XUAEXCT-ND - Cut Tape (CT) 31-PI5USB216XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB216XUAEX |
Description | USB2 Eqx X2-QFN1616-12 T&R 3.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 480Mbps 12-STQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 2.4 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.65000 | $21.65 |
10 | $16.13500 | $161.35 |
25 | $14.75520 | $368.88 |
100 | $13.23540 | $1,323.54 |
250 | $12.51068 | $3,127.67 |
500 | $12.07370 | $6,036.85 |
1,000 | $11.71422 | $11,714.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $11.21801 | $39,263.03 |
7,000 | $11.00989 | $77,069.23 |