
PI5USB212XUAEX-7R | |
---|---|
DigiKey Part Number | 31-PI5USB212XUAEX-7RTR-ND - Tape & Reel (TR) 31-PI5USB212XUAEX-7RCT-ND - Cut Tape (CT) 31-PI5USB212XUAEX-7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB212XUAEX-7R |
Description | USB2 REPEATER X2-QFN1616-12 T&R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 12-STQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Output Pre-Emphasis | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.04000 | $31.04 |
10 | $23.42600 | $234.26 |
25 | $21.52280 | $538.07 |
100 | $19.42720 | $1,942.72 |
250 | $18.42812 | $4,607.03 |
500 | $17.82576 | $8,912.88 |
1,000 | $17.32997 | $17,329.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $16.64588 | $58,260.58 |