
PI5C3253QEX | |
|---|---|
DigiKey Part Number | PI5C3253QEXDITR-ND - Tape & Reel (TR) PI5C3253QEXDICT-ND - Cut Tape (CT) PI5C3253QEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5C3253QEX |
Description | IC MUX/DEMUX 2 X 4:1 16-QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.97300 | $19.73 |
| 25 | $1.75280 | $43.82 |
| 100 | $1.51030 | $151.03 |
| 250 | $1.39536 | $348.84 |
| 500 | $1.32580 | $662.90 |
| 1,000 | $1.26866 | $1,268.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.20836 | $3,020.90 |
| 5,000 | $1.17199 | $5,859.95 |
| 7,500 | $1.15379 | $8,653.43 |
| 12,500 | $1.13361 | $14,170.12 |
| 17,500 | $1.12183 | $19,632.03 |
| 25,000 | $1.11049 | $27,762.25 |

