Bus Switch 1 x 1:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3125QEX

DigiKey Part Number
31-PI5C3125QEXTR-ND - Tape & Reel (TR)
31-PI5C3125QEXCT-ND - Cut Tape (CT)
31-PI5C3125QEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5C3125QEX
Description
IC BUS SWITCH 1 X 1:1 16-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
1 x 1:1
Supplier Device Package
16-QSOP
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5C3126QEXDiodes Incorporated2,50031-PI5C3126QEXCT-ND$3.78000Parametric Equivalent
QS3125QGRenesas Electronics Corporation1,593800-2183-ND$5.76000Similar
SN74CBT3125CDBQRTexas Instruments2,375296-19187-1-ND$6.00000Parametric Equivalent
SN74CBT3125DBQRTexas Instruments1,812296-6413-1-ND$6.91000Parametric Equivalent
In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.63900$26.39
25$2.35120$58.78
100$2.04060$204.06
250$1.89128$472.82
500$1.80166$900.83
1,000$1.73589$1,735.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.64969$4,124.23
5,000$1.60268$8,013.40
7,500$1.57913$11,843.47
12,500$1.55304$19,413.00
17,500$1.53779$26,911.33
25,000$1.52313$38,078.25
Manufacturers Standard Package