PI5A392AQE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $7.08246
Datasheet
4 Circuit IC Switch 1:1 18Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A392AQE

DigiKey Part Number
PI5A392AQEDI-ND
Manufacturer
Manufacturer Product Number
PI5A392AQE
Description
IC SWITCH SPST-NOX4 18OHM 16QSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 18Ohm 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
18Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 10ns
-3db Bandwidth
200MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
13pF
Current - Leakage (IS(off)) (Max)
30nA
Crosstalk
-72dB @ 30MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$14.14000$14.14
10$10.36700$103.67
97$8.40206$815.00
194$8.01170$1,554.27
291$7.81663$2,274.64
582$7.53015$4,382.55
1,067$7.32153$7,812.07
2,522$7.08030$17,856.52
5,044$6.92417$34,925.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.