
PI5A3167CTAEX | |
---|---|
DigiKey Part Number | PI5A3167CTAEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5A3167CTAEX |
Description | IC SW SPST-NCX1 1.2OHM SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.2Ohm SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.2Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 7.5ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 35pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.02521 | $3,075.63 |
6,000 | $0.99484 | $5,969.04 |
9,000 | $0.97963 | $8,816.67 |
15,000 | $0.96277 | $14,441.55 |
21,000 | $0.95292 | $20,011.32 |
30,000 | $0.94345 | $28,303.50 |
75,000 | $0.92305 | $69,228.75 |