PI4ULS3V08MZLEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9,224
Unit Price: $7.99000
Datasheet
32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS3V08MZLEX

DigiKey Part Number
PI4ULS3V08MZLEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI4ULS3V08MZLEX
Description
IC XLTR VL BIDIR 32-TQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 4 Channel 90Mbps 32-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
90Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types