24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4MSD5V9547LEX

DigiKey Part Number
PI4MSD5V9547LEXDITR-ND - Tape & Reel (TR)
PI4MSD5V9547LEXDICT-ND - Cut Tape (CT)
PI4MSD5V9547LEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4MSD5V9547LEX
Description
IC MULTIPLEXER 2 X 8:1 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 8:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 814
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.76000$12.76
10$9.30200$93.02
25$8.44600$211.15
100$7.50430$750.43
250$7.05484$1,763.71
500$6.92722$3,463.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.28513$18,855.39
6,000$6.15025$36,901.50
9,000$6.08274$54,744.66
Manufacturers Standard Package