
PI4MSD5V9546AZYEX | |
|---|---|
DigiKey Part Number | PI4MSD5V9546AZYEXTR-ND - Tape & Reel (TR) PI4MSD5V9546AZYEXCT-ND - Cut Tape (CT) PI4MSD5V9546AZYEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9546AZYEX |
Description | IC BUS SWITCH 1 X 4:1 16-TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 4:1 16-TQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 16-WQFN Exposed Pad |
Circuit 1 x 4:1 | Supplier Device Package 16-TQFN (4x4) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $10.56500 | $105.65 |
| 25 | $9.60920 | $240.23 |
| 100 | $8.55610 | $855.61 |
| 250 | $8.05380 | $2,013.45 |
| 500 | $7.95610 | $3,978.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.08055 | $35,402.75 |
| 10,000 | $6.95009 | $69,500.90 |











