

PI3VDP12412ZHE | |
|---|---|
DigiKey Part Number  | PI3VDP12412ZHE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PI3VDP12412ZHE  | 
Description  | IC DEMULTIPLEXER 4LANE 42TQFN  | 
Customer Reference  | |
Detailed Description  | Video Switch IC 1 Channel 42-TQFN (9x3.5)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PI3VDP12412ZHE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Applications  | Video  | |
Multiplexer/Demultiplexer Circuit  | 2:1  | |
Switch Circuit  | -  | |
Number of Channels  | 1  | |
On-State Resistance (Max)  | 10Ohm (Typ)  | |
Voltage - Supply, Single (V+)  | 3.3V  | |
Voltage - Supply, Dual (V±)  | -  | |
-3db Bandwidth  | 4.6GHz  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 42-VFQFN Exposed Pad  | |
Supplier Device Package  | 42-TQFN (9x3.5)  | |
Base Product Number  | 

