
PI3USB221XAEX | |
---|---|
DigiKey Part Number | PI3USB221XAEXTR-ND - Tape & Reel (TR) PI3USB221XAEXCT-ND - Cut Tape (CT) PI3USB221XAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB221XAEX |
Description | IC USB SWITCH 10TLLGA |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-TLLGA (2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFLGA | |
Supplier Device Package | 10-TLLGA (2x1.5) | |
Base Product Number |