
PI3USB14-ALEX | |
|---|---|
DigiKey Part Number | 31-PI3USB14-ALEXTR-ND - Tape & Reel (TR) 31-PI3USB14-ALEXCT-ND - Cut Tape (CT) 31-PI3USB14-ALEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB14-ALEX |
Description | IC USB SWITCH 4:1 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 815MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $11.60100 | $116.01 |
| 25 | $10.55960 | $263.99 |
| 100 | $9.41940 | $941.94 |
| 250 | $8.87496 | $2,218.74 |
| 500 | $8.54674 | $4,273.37 |
| 1,000 | $8.27667 | $8,276.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.99153 | $19,978.83 |
| 5,000 | $7.81967 | $39,098.35 |
| 7,500 | $7.73364 | $58,002.30 |

