PI3USB302-AZBEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3PCIE3212ZBE+DAX

DigiKey Part Number
31-PI3PCIE3212ZBE+DAXTR-ND - Tape & Reel (TR)
31-PI3PCIE3212ZBE+DAXCT-ND - Cut Tape (CT)
31-PI3PCIE3212ZBE+DAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3PCIE3212ZBE+DAX
Description
IC MUX/DEMUX 2:1 3.3V 20TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express® Switch IC 2 Channel 20-QFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PCI Express®
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
8.1GHz
Features
Bi-Directional, SATA, USB 3.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (2.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,103
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.48000$12.48
10$9.12200$91.22
25$8.28320$207.08
100$7.35620$735.62
250$6.91464$1,728.66
500$6.64812$3,324.06
1,000$6.42880$6,428.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$6.12611$21,441.38
7,000$5.99917$41,994.19
10,500$5.93563$62,324.11
Manufacturers Standard Package