31~PD-2035~ZH~42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDX1204B1ZHEX

DigiKey Part Number
31-PI3HDX1204B1ZHEXTR-ND - Tape & Reel (TR)
31-PI3HDX1204B1ZHEXCT-ND - Cut Tape (CT)
31-PI3HDX1204B1ZHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3HDX1204B1ZHEX
Description
IC INTERFACE SPECIALIZED 42TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HDMI Redriver, Level Shifter Interface 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
HDMI Redriver, Level Shifter
Interface
-
Voltage - Supply
3.3V
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,594
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.74000$28.74
10$21.61100$216.11
25$19.83440$495.86
100$17.87950$1,787.95
250$16.94752$4,236.88
500$16.38570$8,192.85
1,000$15.92326$15,923.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$15.28503$53,497.61
Manufacturers Standard Package