

PI3EQX7741AIZDE | |
|---|---|
DigiKey Part Number  | PI3EQX7741AIZDE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PI3EQX7741AIZDE  | 
Description  | IC REDRIVER USB 3.0 2CH 20TQFN  | 
Customer Reference  | |
Detailed Description  | Buffer, ReDriver 2 Channel 5Gbps 20-TQFN (4x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PI3EQX7741AIZDE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Type  | Buffer, ReDriver  | |
Applications  | USB 3.0  | |
Input  | CML  | |
Output  | CML  | |
Data Rate (Max)  | 5Gbps  | |
Number of Channels  | 2  | |
Delay Time  | 305ps  | |
Signal Conditioning  | Input Equalization, Output De-Emphasis  | |
Voltage - Supply  | 3V ~ 3.6V  | |
Current - Supply  | 125mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-WFQFN Exposed Pad  | |
Supplier Device Package  | 20-TQFN (4x4)  | |
Base Product Number  | 


