
PI3EQX7502AIZDEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX7502AIZDEXTR-ND - Tape & Reel (TR) 31-PI3EQX7502AIZDEXCT-ND - Cut Tape (CT) 31-PI3EQX7502AIZDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX7502AIZDEX |
Description | IC REDRIVER USB 3.0 1CH 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 24-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 1 | |
Delay Time | 305ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 125mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $12.69400 | $126.94 |
| 25 | $11.56600 | $289.15 |
| 100 | $10.32540 | $1,032.54 |
| 250 | $9.73492 | $2,433.73 |
| 500 | $9.40276 | $4,701.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $8.68068 | $30,382.38 |
| 7,000 | $8.51094 | $59,576.58 |

