


PI3EQX64904FLAEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX64904FLAEXTR-ND - Tape & Reel (TR) 31-PI3EQX64904FLAEXCT-ND - Cut Tape (CT) 31-PI3EQX64904FLAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX64904FLAEX |
Description | PCIE EQX W-LGA6127-31 T&R 5K |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 64Gbps W-LGA6127-31 |
Datasheet | Datasheet |
Category | Data Rate (Max) 64Gbps |
Manufacturer Diodes Incorporated | Number of Channels 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications PCIe | Mounting Type Surface Mount |
Input Differential | Package / Case 31-PowerWLGA |
Output Differential | Supplier Device Package W-LGA6127-31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.46000 | $70.46 |
| 10 | $54.62400 | $546.24 |
| 25 | $50.67080 | $1,266.77 |
| 100 | $46.32160 | $4,632.16 |
| 250 | $45.28404 | $11,321.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $40.23086 | $201,154.30 |

