
PI3EQX502IEVB | |
---|---|
DigiKey Part Number | PI3EQX502IEVB-ND |
Manufacturer | |
Manufacturer Product Number | PI3EQX502IEVB |
Description | EVAL BOARD FOR PI3EQX502I |
Customer Reference | |
Detailed Description | PI3EQX502I - Re-Driver Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Re-Driver | |
Embedded | - | |
Utilized IC / Part | PI3EQX502I | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |