20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-QFN
Type-C™ Solution

PI3DBS3224ZNAEX

DigiKey Part Number
PI3DBS3224ZNAEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3DBS3224ZNAEX
Description
IC MUX/DEMUX HS 2:4 20-TQFN
Customer Reference
Detailed Description
USB Switch IC 2 Channel 20-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
19Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.2GHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 38,500
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.