

PI3DBS12412AZLE | |
|---|---|
DigiKey Part Number  | PI3DBS12412AZLE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PI3DBS12412AZLE  | 
Description  | IC MUX/DEMUX 2:4 40TQFN  | 
Customer Reference  | |
Detailed Description  | Thunderbolt Switch IC 2 Channel 40-TQFN (3x6)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Applications  | Thunderbolt  | |
Multiplexer/Demultiplexer Circuit  | 2:1  | |
Switch Circuit  | -  | |
Number of Channels  | 2  | |
On-State Resistance (Max)  | -  | |
Voltage - Supply, Single (V+)  | 3.3V  | |
Voltage - Supply, Dual (V±)  | -  | |
-3db Bandwidth  | 11.3GHz  | |
Features  | Bi-Directional  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 40-WFQFN Exposed Pad  | |
Supplier Device Package  | 40-TQFN (3x6)  | 

