
PI3DBS12212AZBSEX | |
---|---|
DigiKey Part Number | PI3DBS12212AZBSEXTR-ND - Tape & Reel (TR) PI3DBS12212AZBSEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI3DBS12212AZBSEX |
Description | IC MUX/DEMUX 2:4 20TQFN |
Customer Reference | |
Detailed Description | Thunderbolt Switch IC 2 Channel 20-QFN (2.5x4.5) |
EDA/CAD Models | PI3DBS12212AZBSEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Thunderbolt | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 10.6GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (2.5x4.5) | |
Base Product Number |