
PI3WVR14412ZLCEX | |
|---|---|
DigiKey Part Number | 31-PI3WVR14412ZLCEXTR-ND - Tape & Reel (TR) 31-PI3WVR14412ZLCEXCT-ND - Cut Tape (CT) 31-PI3WVR14412ZLCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR14412ZLCEX |
Description | DISPLAY SWITCH W-QFN3060-40 T&R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC HDMI 2.1 40-TQFN (3x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Switch | |
Applications | Video Display | |
Standards | HDMI 2.1 | |
Control Interface | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |
| 10 | $21.27700 | $212.77 |
| 25 | $19.52120 | $488.03 |
| 100 | $17.59240 | $1,759.24 |
| 250 | $16.67220 | $4,168.05 |
| 500 | $16.11792 | $8,058.96 |
| 1,000 | $15.66146 | $15,661.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $15.03186 | $52,611.51 |


