Diode 800 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount SMA
DO-214AC

US1K_HF

DigiKey Part Number
31-US1K_HFTR-ND - Tape & Reel (TR)
31-US1K_HFCT-ND - Cut Tape (CT)
31-US1K_HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1K_HF
Description
DIODE STANDARD 800V 1A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,813
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.56700$5.67
25$0.49640$12.41
100$0.41680$41.68
250$0.37884$94.71
500$0.35616$178.08
1,000$0.33733$337.33
2,500$0.31745$793.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44610$2,230.50
10,000$0.40248$4,024.80
15,000$0.38023$5,703.45
25,000$0.35522$8,880.50
35,000$0.34040$11,914.00
50,000$0.32600$16,300.00
Manufacturers Standard Package