


AP7361EA-18SP-13 | |
|---|---|
DigiKey Part Number | 31-AP7361EA-18SP-13TR-ND - Tape & Reel (TR) 31-AP7361EA-18SP-13CT-ND - Cut Tape (CT) 31-AP7361EA-18SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-18SP-13 |
Description | IC REG LINEAR 1.8V 1A 8-SO-EP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.35160 | $33.79 |
| 100 | $1.16010 | $116.01 |
| 250 | $1.06812 | $267.03 |
| 500 | $1.01272 | $506.36 |
| 1,000 | $0.96710 | $967.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.91900 | $2,297.50 |
| 5,000 | $0.89001 | $4,450.05 |
| 7,500 | $0.87549 | $6,566.18 |
| 12,500 | $0.85941 | $10,742.62 |
| 17,500 | $0.85001 | $14,875.18 |
| 25,000 | $0.84097 | $21,024.25 |
| 62,500 | $0.82150 | $51,343.75 |

