PI3C3245Q is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,490
Unit Price: $17.65000
Datasheet

Similar


Texas Instruments
In Stock: 1,186
Unit Price: $6.65000
Datasheet
PI49FCT32805QEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3C3245Q

DigiKey Part Number
PI3C3245Q-ND
Manufacturer
Manufacturer Product Number
PI3C3245Q
Description
IC BUS SWITCH 8 X 1:1 20-QSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3C3245Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes