16 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3251QE

DigiKey Part Number
PI3B3251QE-ND
Manufacturer
Manufacturer Product Number
PI3B3251QE
Description
IC MUX/DEMUX 1 X 8:1 16-QSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3B3251QE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Factory Stock: 2,328
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$5.68000$5.68
10$4.02500$40.25
97$3.17062$307.55
194$3.00088$582.17
291$2.91543$848.39
582$2.79053$1,624.09
1,067$2.69959$2,880.46
2,522$2.59429$6,542.80
5,044$2.52613$12,741.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.