
PI2EQX6874ZFEX | |
|---|---|
DigiKey Part Number | PI2EQX6874ZFEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2EQX6874ZFEX |
Description | IC REDRIVER SAS2/SATA/XAUI 56QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 6.5Gbps 56-TQFN (11x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SAS2, SATA, XAUI | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 6.5Gbps | |
Number of Channels | 4 | |
Delay Time | 750ps | |
Signal Conditioning | - | |
Voltage - Supply | 1.2V | |
Current - Supply | 800mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (11x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $38.83853 | $77,677.06 |

