10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX510TXUAEX

DigiKey Part Number
PI2EQX510TXUAEXCT-ND - Cut Tape (CT)
PI2EQX510TXUAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI2EQX510TXUAEX
Description
IC REDRIVER USB 3.0 1CH 5GBPS
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 5Gbps 10-X2QFN (1.6x1.6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB 3.0
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
1
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.2V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-X2QFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable